The ICM7218CIJIR5254 is an industrial-grade LED display driver from Renesas, designed to operate within a temperature range of -40°C to 85°C. It features a 5V supply voltage and a 28-pin DIP package. The device is suitable for use in industrial applications where high reliability is required. The ICM7218CIJIR5254 is a single-function IC, specifically designed for LED display driving. It is compatible with a variety of LED display configurations and can be used in a range of industrial control systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ICM7218CIJIR5254 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T28 |
| Width | 15.24 |
| Length | 37.85 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 6 |
| Interface IC Type | LED DISPLAY DRIVER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ICM7218CIJIR5254 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.