The ICM7218DIJIR5254 is an industrial-grade LED display driver IC from Renesas, featuring a 28-pin dual in-line package (DIP) with a temperature grade of industrial. It operates within a supply voltage range of 4 to 6 volts and has a nominal supply voltage of 5 volts. The IC is designed to function within a temperature range of -40 to 85 degrees Celsius, making it suitable for industrial applications. The ICM7218DIJIR5254 is a single-function interface IC, specifically designed for LED display drivers.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T28 |
| Width | 15.24 |
| Length | 37.85 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 6 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |