The ICM7228AIBI is an industrial-grade LED display driver from Renesas, featuring a single function and operating within a temperature range of -40 to 85°C. It is designed to work with a supply voltage of 5V, with a minimum and maximum voltage range of 4.5V and 5.5V, respectively. The device is packaged in a R-PDSO-G28 package type, measuring 7.5mm in width and 17.9mm in length.
Checking distributor stock and pricing after the page loads.
Renesas ICM7228AIBI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.