
The ICM7228AIPIZ is a 28-pin industrial LED display driver from Renesas, operating within a temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. The device is packaged in a PDIP-28 format, measuring 15.24mm in width and 37.4mm in length. It is a single-function IC, designed for use in industrial applications.
Renesas ICM7228AIPIZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 37.4 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ICM7228AIPIZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.