
The ICM7228CIBIZ is a 28-pin industrial LED display driver from Renesas, operating within a temperature range of -40 to 85 degrees Celsius. It features a nominal supply voltage of 5V, with a minimum and maximum voltage range of 4.5V and 5.5V, respectively. The device is packaged in a R-PDSO-G28 package type, measuring 7.5mm in width and 17.9mm in length. It is designed for industrial applications, with a temperature grade of industrial.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ICM7228CIBIZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ICM7228CIBIZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ICM7228CIBIZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.