
The ICM7555CBAZ is an 8-pin commercial temperature SOP timer IC from Renesas, designed to operate within a supply voltage range of 2V to 18V and a temperature range of 0°C to 70°C. This device features a single function and 8 terminals, with a pin count of 8. The ICM7555CBAZ is packaged in a 3.9mm x 4.9mm R-PDSO-G8 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ICM7555CBAZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ICM7555CBAZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.