
The ICM7555IBAZ is an 8-pin commercial extended SOP timer IC from Renesas, operating within a temperature range of -25 to 85°C. It features a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 18V and 2V, respectively. The device has a single function and 8 terminals, with a terminal position of dual. It is packaged in a JEDEC R-PDSO-G8 package, measuring 3.9mm in width and 4.9mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ICM7555IBAZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ICM7555IBAZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.