The ID82C55A is a 40-pin dual-port parallel I/O IC from Renesas, designed for industrial temperature operation. It features a supply voltage range of 4.5 to 5.5V and a maximum operating temperature of 85 degrees Celsius. The device has 40 terminals and a pin count of 40, with a terminal position of dual. It is available in a 40-pin DIP package, measuring 15.24mm in width.
Renesas ID82C55A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T40 |
| Width | 15.24 |
| Pin Count | 40 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Ports | 3 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 24 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas ID82C55A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.