Interrupt Controller 5V 28-Pin CDIP Tube
Renesas ID82C59A-12 technical specifications.
| Interrupt Mask Option | Yes |
| Interrupt Out Delay | 90(Max)ns |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Operating Supply Voltage | 5V |
| Pin Count | 28 |
| Package/Case | CDIP |
| Package Family Name | DIP |
No datasheet is available for this part.