The IP82C84A is an 18-pin DIP clock generator IC from Renesas with TTL input and output logic levels. It operates within a supply voltage range of 4.5 to 5.5 volts and is mounted through a hole. The device is packaged in a plastic dual in-line package with a maximum package length of 22.35mm, width of 7.11mm, and height of 4.95mm. It is suitable for use in temperatures between -40 and 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas IP82C84A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas IP82C84A technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 18 |
| PCB | 18 |
| Package Length (mm) | 22.35(Max) |
| Package Width (mm) | 7.11(Max) |
| Package Height (mm) | 4.95(Max) |
| Seated Plane Height (mm) | 5.33(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MS-001BC |
| Number of Outputs per Chip | 3 |
| Input Logic Level | TTL |
| Output Logic Level | TTL |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas IP82C84A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.