
The IQ82C55AZ96 is a 44-pin industrial-grade parallel I/O port IC from Renesas, featuring a quad flat package and operating within a temperature range of -40 to 85 degrees Celsius. It has 24 I/O lines and supports a supply voltage of 4.5 to 5.5 volts. The device is designed for use in industrial applications and is packaged in a 10mm x 10mm MQFP-44 package.
Renesas IQ82C55AZ96 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Ports | 3 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 24 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas IQ82C55AZ96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.