The IS80C286-20 is a 68-pin industrial microprocessor from Renesas, operating within a temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 5V, with a minimum of 4.75V and a maximum of 5.25V. The device features a 20MHz speed and a 16-bit external data bus width, as well as a 24-bit address bus width. It is packaged in a quad package type, measuring 24.23mm in width and length.
Sign in to ask questions about the Renesas IS80C286-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas IS80C286-20 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.23 |
| Length | 24.23 |
| Pin Count | 68 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Speed | 20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas IS80C286-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.