The IS82C55AZ96 is an industrial-grade quad parallel IO port IC from Renesas, featuring a 44-pin PLCC package. It operates within a temperature range of -40°C to 85°C and requires a supply voltage between 4.5V and 5.5V. This IC has 24 I/O lines and supports general-purpose applications. It is designed for use in industrial environments and meets the necessary standards for reliable operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas IS82C55AZ96 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.585 |
| Length | 16.585 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Ports | 3 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 24 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas IS82C55AZ96 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.