
Industrial-grade Real Time Clock (RTC) IC with embedded crystal, offering ±5ppm accuracy. Features a 20-terminal, 5.5mm x 4mm R-PDSO-N20 package. Operates across an industrial temperature range of -40°C to 85°C with a supply voltage from 2.7V to 5.5V, nominal 3V. This timer and real time clock component is ideal for applications requiring precise timekeeping.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ISL12020MIRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N20 |
| Width | 4 |
| Length | 5.5 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL12020MIRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.