
Industrial temperature grade real-time clock (RTC) IC with integrated ±5ppm temperature compensation and auto daylight saving functionality. Features battery-backed SRAM for data retention and operates from a 2.7V to 5.5V supply voltage, with a nominal 3V. This 20-terminal, DUAL terminal position component is housed in a R-PDSO-G20 JEDEC package, measuring 7.5mm in width and 12.8mm in length. Maximum operating temperature is 85°C, with a minimum of -40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ISL12022MIBZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| External Data Bus Width | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL12022MIBZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.