The ISL12026AIVZ is an industrial-grade timer IC from Renesas, featuring 8 terminals and a temperature grade of industrial. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 3.3V, a minimum of 2.7V, and a maximum of 5.5V. The device is packaged in a TSSOP-8 package, measuring 3mm in width and 4.4mm in length.
Sign in to ask questions about the Renesas ISL12026AIVZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL12026AIVZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL12026AIVZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.