
Industrial temperature grade real-time clock/calendar IC with I²C bus interface. Features an integrated EEPROM for data storage. Operates from a 2.7V to 5.5V supply voltage, with a nominal 3.3V. Housed in an 8-terminal, 4.9mm x 3.9mm R-PDSO-G8 package. Supports an operating temperature range of -40°C to 85°C.
Renesas ISL12026IBZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL12026IBZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.