
The ISL1208IB8Z-T7A is an industrial-grade real-time clock timer IC from Renesas, featuring 8 terminals in a dual terminal position. Operating within a temperature range of -40°C to 85°C, this device is suitable for industrial applications. It has a maximum clock frequency of 0.032 MHz and can be supplied with a voltage between 2.7V and 5.5V, with a nominal voltage of 3.3V.
Renesas ISL1208IB8Z-T7A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9116 |
| Length | 4.9022 |
| Pin Count | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL1208IB8Z-T7A to view detailed technical specifications.
No datasheet is available for this part.