
The ISL1221IUZ is a 10-pin industrial temperature real-time clock timer IC from Renesas, operating within a temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 3V and a minimum and maximum supply voltage of 2.7V and 5.5V, respectively. The IC is packaged in a TSSOP-10 package and features a dual terminal position.
Renesas ISL1221IUZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL1221IUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.