The ISL1556IRZ is a dual differential driver from Renesas, designed for operation over a temperature range of -40°C to 85°C. This device features 2 channels and supports single or dual power supply types. The typical single supply voltage is 5V or 9V, while the maximum single supply voltage is 12V. For dual supply operation, the typical voltage is ±3.3V or ±5V, with a maximum of ±6V. The maximum supply current is 9mA. The ISL1556IRZ is available in a QFN-16 package.
Renesas ISL1556IRZ technical specifications.
| Type | Driver |
| JTAG Support | No |
| Number of Drivers/Receivers | 2 |
| Output Type | Differential |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Single Supply Voltage | 5|9V |
| Maximum Single Supply Voltage | 12V |
| Typical Dual Supply Voltage | ±3.3|±5V |
| Maximum Dual Supply Voltage | ±6V |
| Maximum Supply Current | 0.009A |
| Power Supply Type | Single|Dual |
| Pin Count | 16 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Renesas ISL1556IRZ to view detailed technical specifications.
No datasheet is available for this part.