Renesas ISL1571IRZ-T7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 4 |
| Length | 4 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Current-Max | 21.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 13.2 |
| Input Offset Voltage-Max | 7500 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 1200 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Low-Bias | NO |
| Micropower | NO |
| Slew Rate-Min | 750 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL1571IRZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.