
The ISL1904FAZ-T7A is a 16-pin SSOP lead-frame SMT power management IC from Renesas, with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a maximum supply voltage of 20 volts and a maximum supply current of 7800 milliamps. The IC is designed for surface mount applications and is packaged in a plastic case with a gull-wing lead shape and a 0.64mm pin pitch. The ISL1904FAZ-T7A is suitable for use in a variety of applications, including those with operating temperatures between -40 and 125 degrees Celsius.
Sign in to ask questions about the Renesas ISL1904FAZ-T7A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL1904FAZ-T7A technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 4.98(Max) |
| Package Width (mm) | 3.99(Max) |
| Package Height (mm) | 1.55(Max) |
| Seated Plane Height (mm) | 1.73(Max) |
| Pin Pitch (mm) | 0.64 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 20V |
| Maximum Supply Current | 7800uA |
| Min Operating Supply Voltage | 9V |
| Typical Operating Supply Voltage | 12|15|18V |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas ISL1904FAZ-T7A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.