The ISL21007BFB812Z is a voltage reference from Renesas with a temperature grade of AUTOMOTIVE. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device has 8 terminals and a dual terminal position. It is available in an 8-pin R-PDSO-G8 package with dimensions of 3.9mm in width and 4.9mm in length.
Renesas ISL21007BFB812Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Outputs | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL21007BFB812Z to view detailed technical specifications.
No datasheet is available for this part.