The ISL21009BFB825Z is an automotive-grade voltage reference from Renesas, featuring a single output and operating over a supply voltage range of 5V to 16.5V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is packaged in a 8-pin R-PDSO-G8 package and measures 3.9mm in width and 4.9mm in length. It is designed for use in power management applications and is compliant with automotive temperature grades.
Renesas ISL21009BFB825Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 3.5 |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL21009BFB825Z to view detailed technical specifications.
No datasheet is available for this part.