
The ISL21010CFH320Z-T7A is a 3V to 5.5V automotive voltage reference from Renesas. It features a temperature grade of AUTOMOTIVE and a JEDEC package code of R-PDSO-G3. The device has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is available in a SOP package with a width of 1.3mm and a length of 2.92mm. The ISL21010CFH320Z-T7A is a single-function device with one output and one supply voltage.
Renesas ISL21010CFH320Z-T7A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.2 |
| Number of Outputs | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL21010CFH320Z-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.