The ISL21010CFH330Z-TK is a 3-terminal voltage reference from Renesas, operating over a temperature range of -40°C to 125°C. It has a nominal supply voltage of 5V, with a maximum rating of 5.5V and a minimum rating of 3.1V. The device is packaged in a R-PDSO-G3 package, measuring 1.3mm in width and 2.92mm in length. It is designed for automotive applications and is compliant with relevant standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ISL21010CFH330Z-TK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3.1 |
| Number of Outputs | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL21010CFH330Z-TK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.