
The ISL21010DFH312Z-T7A is a voltage reference from Renesas with a maximum operating temperature of 125 degrees Celsius. It has a 3-pin package with a width of 1.3mm and a length of 2.92mm. The device operates within a supply voltage range of 2.2V to 5.5V and is suitable for automotive applications. It has a single output and is available in a R-PDSO-G3 package.
Sign in to ask questions about the Renesas ISL21010DFH312Z-T7A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL21010DFH312Z-T7A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.2 |
| Number of Outputs | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL21010DFH312Z-T7A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.