The ISL2101AABZ is an 8-pin SOP packaged, automotive-temperature-grade, half bridge based MOSFET driver from Renesas. It operates within a -40 to 125°C temperature range and features a supply voltage of 9 to 14V. The device has a supply current of up to 3mA and is designed for use in automotive applications. The ISL2101AABZ is a single-function device with a schmitt trigger input characteristic.
Sign in to ask questions about the Renesas ISL2101AABZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL2101AABZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 3 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 9 |
| Supply Voltage-Max | 14 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL2101AABZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.