The ISL2101AABZ-T is an 8-channel half bridge based MOSFET driver from Renesas, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and features a supply voltage of 9V to 14V. The device has a pin count of 8 and is packaged in a SOP8 format. The ISL2101AABZ-T is a single-function device with a supply current of up to 3mA.
Sign in to ask questions about the Renesas ISL2101AABZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL2101AABZ-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 3 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 9 |
| Supply Voltage-Max | 14 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL2101AABZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.