
High-frequency half-bridge MOSFET driver with 100V breakdown voltage and 3A/4A peak output current. Features an automotive temperature grade, operating from 8V to 14V supply voltage. This interface IC is housed in a 10-terminal S-PDSO-N10 package, measuring 4mm x 4mm. Suitable for applications requiring efficient power management.
Sign in to ask questions about the Renesas ISL2111ARTZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL2111ARTZ-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 4 |
| Length | 4 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 8 |
| Supply Voltage-Max | 14 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL2111ARTZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.