
The ISL22316WFU10Z is a digital potentiometer from Renesas, featuring a 10-pin TSSOP package and operating within the -40 to 125°C temperature range. It is designed to work with a 3.3V supply voltage and is suitable for automotive applications. This device has a single function and 10 terminals, with a dual terminal position.
Sign in to ask questions about the Renesas ISL22316WFU10Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL22316WFU10Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL22316WFU10Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.