The ISL22316WFU10Z-TK is a digital potentiometer from Renesas with a nominal supply voltage of 3.3V and a temperature grade of AUTOMOTIVE. It features a 10-pin TSSOP package and operates within a temperature range of -40 to 125 degrees Celsius. This device is designed for use in automotive applications and has a single function.
Sign in to ask questions about the Renesas ISL22316WFU10Z-TK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL22316WFU10Z-TK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL22316WFU10Z-TK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.