
The ISL22346UFV20Z is a 20-channel digital potentiometer from Renesas, operating within a temperature range of -40°C to 125°C. It features a 3.3V supply voltage and a TSSOP-20 package. This device is designed for use in automotive applications, with a temperature grade of AUTOMOTIVE. The ISL22346UFV20Z has 20 terminals and 4 functions, with a pin count of 20.
Renesas ISL22346UFV20Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL22346UFV20Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.