
The ISL22346UFV20Z-TK is a 20-pin dual digital potentiometer IC from Renesas, operating at a nominal supply voltage of 3.3V. It features a temperature grade of AUTOMOTIVE and a JEDEC package code of R-PDSO-G20. The IC has a width of 4.4mm and a length of 6.5mm, with a pin count of 20 and 4 functions. It is designed to operate within a temperature range of -40 to 125 degrees Celsius.
Renesas ISL22346UFV20Z-TK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL22346UFV20Z-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.