The ISL22419UFU8Z-TK is a digital potentiometer with a nominal supply voltage of 3.3V and a maximum supply current of 3.2mA. It operates over a temperature range of -40 to 125 degrees Celsius and is packaged in the S-PDSO-G8 package. This device is suitable for automotive applications and features a single function.
Renesas ISL22419UFU8Z-TK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 3.2 |
| Supply Voltage-Nom | 3.3 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL22419UFU8Z-TK to view detailed technical specifications.
No datasheet is available for this part.