The ISL22449UFV14Z is a digital potentiometer from Renesas with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has 14 terminals and a dual terminal position. The device is packaged in a TSSOP-14 package and has a supply voltage of 3.3V with a maximum supply current of 4mA. It is designed for automotive applications and is suitable for use in digital potentiometer applications.
Renesas ISL22449UFV14Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 4 |
| Supply Voltage-Nom | 3.3 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL22449UFV14Z to view detailed technical specifications.
No datasheet is available for this part.