The ISL22512WFB8Z is an 8-channel digital potentiometer from Renesas with a nominal supply voltage of 3.3V and a maximum supply current of 2mA. It operates over a temperature range of -40°C to 125°C and is suitable for automotive applications. The device is packaged in a SOP8 package with a width of 3.9mm and a length of 4.9mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ISL22512WFB8Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 3.3 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL22512WFB8Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.