The ISL23325UFRUZ-T7A is a dual 16-channel digital potentiometer from Renesas with a nominal supply voltage of 3.3V and a maximum supply current of 0.018A. It features a quad terminal position and operates over a temperature range of -40 to 125 degrees Celsius. The device is packaged in a R-PQCC-N16 package type with dimensions of 1.8mm width and 2.6mm length. It is designed for use in automotive applications and meets the AEC-Q100 standard.
Renesas ISL23325UFRUZ-T7A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N16 |
| Width | 1.8 |
| Length | 2.6 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.018 |
| Supply Voltage-Nom | 3.3 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL23325UFRUZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.