
The ISL23345TFVZ is a 20-pin TSSOP digital potentiometer from Renesas, operating within a temperature range of -40°C to 125°C. It features a nominal supply voltage of 3.3V and is designed for automotive applications. The device has 4 functions and 20 terminals, with a pin count of 20. It is packaged in a TSSOP package code R-PDSO-G20, measuring 4.4mm in width and 6.5mm in length.
Sign in to ask questions about the Renesas ISL23345TFVZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL23345TFVZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL23345TFVZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.