The ISL23348UFRZ is a 20-terminal digital potentiometer from Renesas, operating within a temperature range of -40°C to 125°C. It features a 3.3V supply voltage and is designed for automotive applications. The device is packaged in a 20-pin HVQCCN package, with a terminal position of quad. It has a number of functions and is a type of digital potentiometer converter.
Renesas ISL23348UFRZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N20 |
| Width | 3 |
| Length | 4 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.