The ISL23415TFRUZ-TK is a digital potentiometer with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 10 terminals and a quad terminal position. The device is packaged in a R-PQCC-N10 package and measures 1.6mm in width and 2.1mm in length. It is designed for automotive applications and has a supply voltage of 3.3V with a maximum supply current of 0.1mA.
Renesas ISL23415TFRUZ-TK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N10 |
| Width | 1.6 |
| Length | 2.1 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.1 |
| Supply Voltage-Nom | 3.3 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL23415TFRUZ-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.