The ISL23415TFUZ is a digital potentiometer from Renesas, featuring a 10-pin TSSOP package and operating at 3.3V with a maximum supply current of 0.1mA. It has a temperature grade of AUTOMOTIVE and a maximum operating temperature of 125 degrees Celsius. The device has a single function and 10 terminals, with a pin count of 10 and a width and length of 3mm. It is suitable for use in automotive applications.
Renesas ISL23415TFUZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.1 |
| Supply Voltage-Nom | 3.3 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL23415TFUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.