The ISL23415TFUZ-TK is a digital potentiometer with 10 terminals, operating at a nominal supply voltage of 3.3V and a maximum supply current of 0.1mA. It is packaged in a TSSOP-10 package and is rated for operation over the -40 to 125°C temperature range. The device is compliant with AEC-Q100 standards and is suitable for use in automotive applications.
Renesas ISL23415TFUZ-TK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.1 |
| Supply Voltage-Nom | 3.3 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL23415TFUZ-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.