The ISL23415WFUZ-T7A is a 10-pin TSSOP digital potentiometer from Renesas, designed for automotive applications. It operates within a temperature range of -40 to 125°C and has a nominal supply voltage of 3.3V. The device consumes a maximum supply current of 0.1mA. The ISL23415WFUZ-T7A is a single-function device with a JEDEC package code of S-PDSO-G10 and a terminal position of dual.
Renesas ISL23415WFUZ-T7A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.1 |
| Supply Voltage-Nom | 3.3 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL23415WFUZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.