The ISL23425UFRUZ-T7A is a dual 10-bit digital potentiometer from Renesas, operating within a temperature range of -40°C to 125°C. It features a nominal supply voltage of 3.3V and a maximum supply current of 0.1mA. The device is packaged in a 16-pin VQCCN package, suitable for automotive applications. The ISL23425UFRUZ-T7A is a member of the data converters category, specifically designed as a digital potentiometer.
Renesas ISL23425UFRUZ-T7A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N16 |
| Width | 1.8 |
| Length | 2.6 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.1 |
| Supply Voltage-Nom | 3.3 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL23425UFRUZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.