The ISL23425WFRUZ-TK is a 16-pin quad digital potentiometer from Renesas, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and has a nominal supply voltage of 3.3V. The device has a maximum supply current of 0.1mA and is available in a VQCCN package type. The ISL23425WFRUZ-TK is a member of the digital potentiometer category and is suitable for use in various industrial and automotive applications.
Renesas ISL23425WFRUZ-TK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N16 |
| Width | 1.8 |
| Length | 2.6 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.1 |
| Supply Voltage-Nom | 3.3 |
| Converter Type | DIGITAL POTENTIOMETER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL23425WFRUZ-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.