The ISL23428UFVZ-TK is a dual digital potentiometer from Renesas with a 14-pin TSSOP package. It operates over a temperature range of -40 to 125°C and is designed for automotive applications. The device has a nominal supply voltage of 3.3V and is a digital potentiometer type converter. It has 2 functions and measures 4.4mm in width and 5mm in length.
Renesas ISL23428UFVZ-TK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL23428UFVZ-TK to view detailed technical specifications.
No datasheet is available for this part.