The ISL23710UIU10Z is a digital potentiometer from Renesas with a nominal supply voltage of 5V and an industrial temperature grade. It has 10 terminals and a dual terminal position. The device is packaged in a TSSOP-10 package and has a maximum operating temperature of 85 degrees Celsius. It operates within a temperature range of -40 to 85 degrees Celsius. The ISL23710UIU10Z is a single-function device.
Renesas ISL23710UIU10Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.