
The ISL24021IRT065Z-T7A is an industrial-grade operational amplifier from Renesas with a 5V nominal supply voltage and a maximum supply voltage of 9.9V. It has a slew rate of 18V/us and a common-mode reject ratio of 70. The amplifier is available in an 8-pin HVSON package and operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ISL24021IRT065Z-T7A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL24021IRT065Z-T7A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 9.9 |
| Input Offset Voltage-Max | 15000 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 18 |
| Common-mode Reject Ratio-Nom | 70 |
| Neg Supply Voltage Limit-Max | -9.9 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL24021IRT065Z-T7A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.