
The ISL24212IRTZ from Renesas is a specialized industrial IC with a 10-pin HVSON-10 package. It operates within a temperature range of -40°C to 85°C and has a single function. The IC has a nominal supply voltage of 3.3V, a maximum supply voltage of 3.6V, and a minimum supply voltage of 2.25V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ISL24212IRTZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.25 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL24212IRTZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.